RS PRO Stopping Plug, PG16, Glass Filled Nylon 66, 27.5mm Diameter, Threaded

Technical Document
Specifications
Brand
RS ProThread Size
PG16
Material
Glass Filled Nylon 66
Plug Type
Stopping
Diameter
27.5mm
Threaded/Unthreaded
Threaded
Colour
Black
IP Rating
IP68
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
PG16
Material
Glass Filled Nylon 66
Plug Type
Stopping
Diameter
27.5mm
Threaded/Unthreaded
Threaded
Colour
Black
IP Rating
IP68
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom