RS PRO Straight 75Ω RF Adapter Type F Socket to Type F Socket 3GHz
RS Stock No.: 738-5872Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAdapter Type
F Socket to F Socket
Adapter Type A
Type F
Adapter Type B
Type F
Gender A
Socket
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
3GHz
Contact Plating
Gold
Length
23mm
Body Plating
Nickel
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Straight 75Ω RF Adapter Type F Socket to Type F Socket 3GHz
1
P.O.A.
RS PRO Straight 75Ω RF Adapter Type F Socket to Type F Socket 3GHz
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProAdapter Type
F Socket to F Socket
Adapter Type A
Type F
Adapter Type B
Type F
Gender A
Socket
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
3GHz
Contact Plating
Gold
Length
23mm
Body Plating
Nickel
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China