
Technical Documents
Specifications
Brand
RS ProProduct Type
Power Connector
DC Power Connector Type
DC Socket
Inside Diameter
2.1mm
Outside Diameter
5.5mm
Current
3A
Orientation
Straight
Voltage
30V dc
Connector Gender
Female
Mount Type
Panel Mount
Pin Diameter
2.1mm
Contact Plating
Tin over Nickel
Termination Type
Solder
Contact Material
Brass
Contact Gender
Female
Standards/Approvals
RoHS
Country of Origin
China
Stock information temporarily unavailable.
AED 85.39
AED 85.39 1 Pack of 5 (ex VAT)
AED 89.66
AED 89.66 1 Pack of 5 (inc. VAT)
1
AED 85.39
AED 85.39 1 Pack of 5 (ex VAT)
AED 89.66
AED 89.66 1 Pack of 5 (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 85.39 |
| 5+ | AED 79.82 |
Technical Documents
Specifications
Brand
RS ProProduct Type
Power Connector
DC Power Connector Type
DC Socket
Inside Diameter
2.1mm
Outside Diameter
5.5mm
Current
3A
Orientation
Straight
Voltage
30V dc
Connector Gender
Female
Mount Type
Panel Mount
Pin Diameter
2.1mm
Contact Plating
Tin over Nickel
Termination Type
Solder
Contact Material
Brass
Contact Gender
Female
Standards/Approvals
RoHS
Country of Origin
China