
Technical Document
Specifications
Brand
RS ProProduct Type
Socket
DC Power Connector Type
DC Socket
Current
5A
Orientation
Straight
Voltage
12V
Length
17mm
Connector Gender
Female
Mount Type
Panel Mount
Pin Diameter
2.1mm
Contact Plating
Silver
Contact Material
Brass
Contact Gender
Female
Standards/Approvals
RoHS
Width
9mm
Stock information temporarily unavailable.
AED 8.51
AED 8.51 Each (ex VAT)
AED 8.94
AED 8.94 Each (inc. VAT)
1
AED 8.51
AED 8.51 Each (ex VAT)
AED 8.94
AED 8.94 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 8.51 |
| 10 - 24 | AED 8.02 |
| 25+ | AED 7.49 |
Technical Document
Specifications
Brand
RS ProProduct Type
Socket
DC Power Connector Type
DC Socket
Current
5A
Orientation
Straight
Voltage
12V
Length
17mm
Connector Gender
Female
Mount Type
Panel Mount
Pin Diameter
2.1mm
Contact Plating
Silver
Contact Material
Brass
Contact Gender
Female
Standards/Approvals
RoHS
Width
9mm