RS PRO Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 10A Output, 120W
Technical Document
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
12V
Output Voltage
12V dc
Output Current
10A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
85 → 264V
Input Voltage
85 → 264V ac
Power Rating
120W
Height
110mm
Width
124mm
Depth
32mm
Series
RS PRO
Mounting Type
DIN Rail
Minimum Temperature
-40°C
Efficiency
0.92
MTBF
>300,000h
Load Regulation
±1%
Maximum Temperature
+85°C
Standards Met
EX II3G Ex ec nC IIC GC Class I
Hazardous Area Certification
ATEX
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 647.60
Each (ex VAT)
AED 679.98
Each (inc VAT)
1
AED 647.60
Each (ex VAT)
AED 679.98
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 647.60 |
10+ | AED 631.40 |
Technical Document
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
12V
Output Voltage
12V dc
Output Current
10A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
85 → 264V
Input Voltage
85 → 264V ac
Power Rating
120W
Height
110mm
Width
124mm
Depth
32mm
Series
RS PRO
Mounting Type
DIN Rail
Minimum Temperature
-40°C
Efficiency
0.92
MTBF
>300,000h
Load Regulation
±1%
Maximum Temperature
+85°C
Standards Met
EX II3G Ex ec nC IIC GC Class I
Hazardous Area Certification
ATEX
Country of Origin
China