RS PRO Switching Power Supply, 15V dc, 4.34A, 65W, 7 Output, 85 → 264V ac Input Voltage
Technical Document
Specifications
Brand
RS ProOutput Voltage
15V dc
Output Current
4.34A
Power Rating
65W
Number of Outputs
7
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Embedded
Yes
Depth
26.5mm
Efficiency
90%
Weight
95g
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 105.50
Each (ex VAT)
AED 110.78
Each (inc VAT)
1
AED 105.50
Each (ex VAT)
AED 110.78
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 105.50 |
5 - 9 | AED 102.40 |
10 - 24 | AED 100.10 |
25+ | AED 98.45 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
15V dc
Output Current
4.34A
Power Rating
65W
Number of Outputs
7
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Embedded
Yes
Depth
26.5mm
Efficiency
90%
Weight
95g
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
China