RS PRO Switching Regulator, PCB, 5V dc Output Voltage, 9 - 90V dc Input Voltage, 500mA Output Current, 1 Outputs
Technical Document
Specifications
Brand
RS ProOutput Voltage
5V dc
Output Current
500mA
Input Voltage
9 - 90V dc
Mounting Type
PCB
Number of Outputs
1
Efficiency
87%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Line Regulation
±1.5%
Width
11.5mm
Depth
9mm
Weight
3.8g
Power Signal Conversion Type
DC-DC
Load Regulation
±2%
Length
19.5mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 44.50
Each (ex VAT)
AED 46.72
Each (inc VAT)
1
AED 44.50
Each (ex VAT)
AED 46.72
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 44.50 |
5 - 9 | AED 43.15 |
10 - 24 | AED 41.80 |
25+ | AED 41.00 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
5V dc
Output Current
500mA
Input Voltage
9 - 90V dc
Mounting Type
PCB
Number of Outputs
1
Efficiency
87%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Line Regulation
±1.5%
Width
11.5mm
Depth
9mm
Weight
3.8g
Power Signal Conversion Type
DC-DC
Load Regulation
±2%
Length
19.5mm
Country of Origin
China