RS PRO Tapered Handle, M12 x 23mm

RS Stock No.: 686-890Brand: RS PRO
brand-logo
View all in Clamping Levers

Technical Document

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Male

Thread Size

M12

Thread/Insert Length

23mm

Shaft Material

Steel

Length

140mm

Colour

Black

Product details

Phenolic Revolving Handles

Revolving handle with captive threaded insert
Resistant to oils, greases, most chemicals and UV light
Gloss Black
Steel stud
Temperature range -30 to +140°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Tapered Handle, M12 x 23mm

P.O.A.

RS PRO Tapered Handle, M12 x 23mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Male

Thread Size

M12

Thread/Insert Length

23mm

Shaft Material

Steel

Length

140mm

Colour

Black

Product details

Phenolic Revolving Handles

Revolving handle with captive threaded insert
Resistant to oils, greases, most chemicals and UV light
Gloss Black
Steel stud
Temperature range -30 to +140°C

You may be interested in