RS PRO Telephone Slide Filament Indicator Lamp, Clear, 60 V, 5000h

RS Stock No.: 294-5185Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

60 V

Lamp Base

Telephone Slide

Diameter

4.2mm

Lamp Size

T4.5

Length

16.5 mm

Lens Colour

Clear

Luminosity

1.8 lm

Life Hours

5000h

Country of Origin

Korea, Republic Of

You may be interested in
RS PRO Indicator Light, Clear, 28V
AED 9.774Each (In a Pack of 5) (ex VAT)
View all in Incandescent Light Bulbs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Telephone Slide Filament Indicator Lamp, Clear, 60 V, 5000h

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Telephone Slide Filament Indicator Lamp, Clear, 60 V, 5000h

Stock information temporarily unavailable.

You may be interested in
RS PRO Indicator Light, Clear, 28V
AED 9.774Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

60 V

Lamp Base

Telephone Slide

Diameter

4.2mm

Lamp Size

T4.5

Length

16.5 mm

Lens Colour

Clear

Luminosity

1.8 lm

Life Hours

5000h

Country of Origin

Korea, Republic Of

You may be interested in
RS PRO Indicator Light, Clear, 28V
AED 9.774Each (In a Pack of 5) (ex VAT)