Technical Document
Specifications
Minimum Operating Temperature
-40°C
Thermal Conductivity
1.5W/m·K
Thickness
0.06mm
Maximum Operating Temperature
+200°C
Colour
Yellow
Operating Temperature Range
-40 → +200 °C
Length
28mm
Width
27.3mm
Dimensions
28 x 27.3mm
Brand
RS ProCountry of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Thermal Gap Pad, 0.06mm Thick, 1.5W/m·K, 28 x 27.3mm
10
P.O.A.
RS PRO Thermal Gap Pad, 0.06mm Thick, 1.5W/m·K, 28 x 27.3mm
Stock information temporarily unavailable.
10
Technical Document
Specifications
Minimum Operating Temperature
-40°C
Thermal Conductivity
1.5W/m·K
Thickness
0.06mm
Maximum Operating Temperature
+200°C
Colour
Yellow
Operating Temperature Range
-40 → +200 °C
Length
28mm
Width
27.3mm
Dimensions
28 x 27.3mm
Brand
RS ProCountry of Origin
Taiwan, Province Of China