RS PRO Thermal Interface Sheet, 0.5mm Thick, 20W/m·K, Graphite, 150 x 150mm
RS Stock No.: 707-4792Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDimensions
150 x 150mm
Thickness
0.5mm
Length
150mm
Width
150mm
Thermal Conductivity
20W/m·K
Material
Graphite
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Hardness
Shore A 80
Operating Temperature Range
-50 → +150 °C
You may be interested in
RS PRO Self-Adhesive Thermal Interface Sheet, 0.5 mm Thick, 13 W/mK, 150 mm, 150 mm, GraphiteBrand: RS PRO
AED 67.46Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Thermal Interface Sheet, 0.5mm Thick, 20W/m·K, Graphite, 150 x 150mm
1
P.O.A.
RS PRO Thermal Interface Sheet, 0.5mm Thick, 20W/m·K, Graphite, 150 x 150mm
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Self-Adhesive Thermal Interface Sheet, 0.5 mm Thick, 13 W/mK, 150 mm, 150 mm, GraphiteBrand: RS PRO
AED 67.46Each (ex VAT)
Technical Document
Specifications
Brand
RS ProDimensions
150 x 150mm
Thickness
0.5mm
Length
150mm
Width
150mm
Thermal Conductivity
20W/m·K
Material
Graphite
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Hardness
Shore A 80
Operating Temperature Range
-50 → +150 °C
You may be interested in
RS PRO Self-Adhesive Thermal Interface Sheet, 0.5 mm Thick, 13 W/mK, 150 mm, 150 mm, GraphiteBrand: RS PRO
AED 67.46Each (ex VAT)