RS PRO Through Beam Photoelectric Sensor, Barrel Sensor, 28 m Detection Range

RS Stock No.: 729-5129Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

28 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED, Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass, PC

Maximum Operating Temperature

+55°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Through Beam Photoelectric Sensor, Barrel Sensor, 28 m Detection Range

P.O.A.

RS PRO Through Beam Photoelectric Sensor, Barrel Sensor, 28 m Detection Range
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

28 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED, Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass, PC

Maximum Operating Temperature

+55°C

Country of Origin

China