RS PRO Through Beam Photoelectric Sensor, Barrel Sensor, 28 m Detection Range

RS Stock No.: 729-5132Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

28 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass, PC

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

PRICED TO CLEAR

Yes

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

Country of Origin

China

Product details

M18 Barrel Photoelectric Sensors

An economy range of threaded photoelectric barrel sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in nickel-plated brass bodies with IP67 sealing, these compact (60.5mm body length) photoelectric sensors are CE certified and suitable for almost any industrial application.

Cost effective alternative to leading brand M18 photoelectric sensors
Dual colour LED status indication
Adjustable sensitivity on diffuse detection sensors
Visible Red light aids alignment
Retro-reflective sensors are supplied complete with reflector

Supplied with

bracket

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO Through Beam Photoelectric Sensor, Barrel Sensor, 28 m Detection Range

P.O.A.

RS PRO Through Beam Photoelectric Sensor, Barrel Sensor, 28 m Detection Range

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

28 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass, PC

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

PRICED TO CLEAR

Yes

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

Country of Origin

China

Product details

M18 Barrel Photoelectric Sensors

An economy range of threaded photoelectric barrel sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in nickel-plated brass bodies with IP67 sealing, these compact (60.5mm body length) photoelectric sensors are CE certified and suitable for almost any industrial application.

Cost effective alternative to leading brand M18 photoelectric sensors
Dual colour LED status indication
Adjustable sensitivity on diffuse detection sensors
Visible Red light aids alignment
Retro-reflective sensors are supplied complete with reflector

Supplied with

bracket

You may be interested in