RS PRO Torx Pan A2 304 Stainless Steel Machine Screw, M1.6x2mm
RS Stock No.: 179-5706Brand: RS PRO
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Torx
Length Metric
2mm
Thread Size Metric
M1.6
Material
Stainless Steel
Stainless Steel Type
A2 304
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 198.85
1 Bag of 100 (ex VAT)
AED 208.79
1 Bag of 100 (inc VAT)
RS PRO Torx Pan A2 304 Stainless Steel Machine Screw, M1.6x2mm
1
AED 198.85
1 Bag of 100 (ex VAT)
AED 208.79
1 Bag of 100 (inc VAT)
RS PRO Torx Pan A2 304 Stainless Steel Machine Screw, M1.6x2mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Torx
Length Metric
2mm
Thread Size Metric
M1.6
Material
Stainless Steel
Stainless Steel Type
A2 304