RS PRO Transparent Aluminium Handle 34 mm Height, 8mm Width, 88mm Length

RS Stock No.: 347-8305Brand: RS PRO

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Length

88mm

Height

34 mm

Width

8mm

Fixing Centres

80mm

Colour

Transparent

You may be interested in
RS PRO
AED 43.479Each (In a Pack of 4) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (ex VAT)

RS PRO Transparent Aluminium Handle 34 mm Height, 8mm Width, 88mm Length

P.O.A.

Each (In a Pack of 4) (ex VAT)

RS PRO Transparent Aluminium Handle 34 mm Height, 8mm Width, 88mm Length

Stock information temporarily unavailable.

You may be interested in
RS PRO
AED 43.479Each (In a Pack of 4) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Length

88mm

Height

34 mm

Width

8mm

Fixing Centres

80mm

Colour

Transparent

You may be interested in
RS PRO
AED 43.479Each (In a Pack of 4) (ex VAT)