RS PRO Transparent Polycarbonate (PC) Rod, 1m x 30mm Diameter

RS Stock No.: 438-6471Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Transparent

Length

1m

Material

PC

Form

Rod

Rod Diameter

30mm

Density

1.2g/cm³

Tensile Strength

60 MPa

Maximum Operating Temperature

+140°C

Flammability Rating

UL 94 HB

Elongation

100%

Water Absorption

0.36%

Hardness

100 Ball Indentation

You may be interested in
RS PRO Clear Acrylic Rod, 1 m x 30 mm Diameter
AED 401.201 Lot of 1 (ex VAT)
View all in Plastic Rods

Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent Polycarbonate (PC) Rod, 1m x 30mm Diameter

P.O.A.

RS PRO Transparent Polycarbonate (PC) Rod, 1m x 30mm Diameter

Stock information temporarily unavailable.

You may be interested in
RS PRO Clear Acrylic Rod, 1 m x 30 mm Diameter
AED 401.201 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Transparent

Length

1m

Material

PC

Form

Rod

Rod Diameter

30mm

Density

1.2g/cm³

Tensile Strength

60 MPa

Maximum Operating Temperature

+140°C

Flammability Rating

UL 94 HB

Elongation

100%

Water Absorption

0.36%

Hardness

100 Ball Indentation

You may be interested in
RS PRO Clear Acrylic Rod, 1 m x 30 mm Diameter
AED 401.201 Lot of 1 (ex VAT)