RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 10m, 75mm Bend Radius
RS Stock No.: 362-2041Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
75mm
Length
10m
Material
Polyether PUR
Outer Diameter
83.4mm
Suitable Applications
Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction
Colour
Transparent
Bend Radius
75mm
Reinforced
Yes
Country of Origin
Italy
You may be interested in

Contitech BlueBrand: Contitech
AED 5,113.05Each (ex VAT)
RS PRO Grey Polyurethane, Polyvinyl Chloride Reinforced Flexible Ducting, 10 m, 76 mm IDBrand: RS PRO
AED 3,447.29Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 10m, 75mm Bend Radius
1
P.O.A.
RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 10m, 75mm Bend Radius
Stock information temporarily unavailable.
1
You may be interested in

Contitech BlueBrand: Contitech
AED 5,113.05Each (ex VAT)
RS PRO Grey Polyurethane, Polyvinyl Chloride Reinforced Flexible Ducting, 10 m, 76 mm IDBrand: RS PRO
AED 3,447.29Each (ex VAT)
Technical Document
Specifications
Brand
RS ProInner Diameter
75mm
Length
10m
Material
Polyether PUR
Outer Diameter
83.4mm
Suitable Applications
Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction
Colour
Transparent
Bend Radius
75mm
Reinforced
Yes
Country of Origin
Italy
You may be interested in

Contitech BlueBrand: Contitech
AED 5,113.05Each (ex VAT)
RS PRO Grey Polyurethane, Polyvinyl Chloride Reinforced Flexible Ducting, 10 m, 76 mm IDBrand: RS PRO
AED 3,447.29Each (ex VAT)