RS PRO Transparent Polymer Conformal Coating, 250 ml Aerosol, -50°C min, +125°C max

RS Stock No.: 251-3700Brand: RS PRO
brand-logo
View all in Conformal Coatings

Technical Document

Specifications

Brand

RS Pro

Package Size

250 ml

Package Type

Aerosol

Application

PCBs

Material

Polymer

Colour

Transparent

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-50°C

Country of Origin

United Kingdom

Product details

Surface Coating

A fluorochemical polymer coating designed to give high levels of water and oil repellency to printed circuit boards and other electronic devices. The coating can be applied to metal contacts or moving parts and assemblies, eliminating the need for masking.
Dries to a thin transparent film, which repels liquids such as lubricating oils, silicone fluids and water, and is insoluble in most non-fluorinated solvents and hydrocarbons.

Excellent repellency to hydrocarbon oils, silicone oils, synthetic fluids and aqueous solutions
Dried film has a free surface energy which is lower than PTFE or polyethylene, so that non-solubilising solvents (heptane, toluene and water) bead and drain freely
Dried film can withstand temperatures above 100°C for long periods without losing repellent properties
Removed or stripped using IPA
Contains UV trace for easy inspection

Applications:
Ideal for PCBs to give moisture repellence.
Can be applied to finished boards, coating under devices used in SMT.
Complete boards can be coated without masking connectors as thin film is removed by very low friction forces, for example attaching connector.
Can be used as an anti-migration barrier against hydrocarbon and silicone oils, in small precision bearings.

Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent Polymer Conformal Coating, 250 ml Aerosol, -50°C min, +125°C max

P.O.A.

RS PRO Transparent Polymer Conformal Coating, 250 ml Aerosol, -50°C min, +125°C max

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Package Size

250 ml

Package Type

Aerosol

Application

PCBs

Material

Polymer

Colour

Transparent

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-50°C

Country of Origin

United Kingdom

Product details

Surface Coating

A fluorochemical polymer coating designed to give high levels of water and oil repellency to printed circuit boards and other electronic devices. The coating can be applied to metal contacts or moving parts and assemblies, eliminating the need for masking.
Dries to a thin transparent film, which repels liquids such as lubricating oils, silicone fluids and water, and is insoluble in most non-fluorinated solvents and hydrocarbons.

Excellent repellency to hydrocarbon oils, silicone oils, synthetic fluids and aqueous solutions
Dried film has a free surface energy which is lower than PTFE or polyethylene, so that non-solubilising solvents (heptane, toluene and water) bead and drain freely
Dried film can withstand temperatures above 100°C for long periods without losing repellent properties
Removed or stripped using IPA
Contains UV trace for easy inspection

Applications:
Ideal for PCBs to give moisture repellence.
Can be applied to finished boards, coating under devices used in SMT.
Complete boards can be coated without masking connectors as thin film is removed by very low friction forces, for example attaching connector.
Can be used as an anti-migration barrier against hydrocarbon and silicone oils, in small precision bearings.