RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 20mm Bend Radius
RS Stock No.: 362-2142Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
100mm
Length
10m
Material
PUR
Outer Diameter
106mm
Suitable Applications
Agriculture, Foundry, Industrial
Colour
Transparent
Bend Radius
20mm
Reinforced
Yes
Country of Origin
Italy
You may be interested in
Merlett Plastics Clear PUR Reinforced Flexible Ducting, 10m, 20mm Bend RadiusBrand: Merlett Plastics
AED 2,622.30Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 20mm Bend Radius
1
P.O.A.
RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 20mm Bend Radius
Stock information temporarily unavailable.
1
You may be interested in
Merlett Plastics Clear PUR Reinforced Flexible Ducting, 10m, 20mm Bend RadiusBrand: Merlett Plastics
AED 2,622.30Each (ex VAT)
Technical Document
Specifications
Brand
RS ProInner Diameter
100mm
Length
10m
Material
PUR
Outer Diameter
106mm
Suitable Applications
Agriculture, Foundry, Industrial
Colour
Transparent
Bend Radius
20mm
Reinforced
Yes
Country of Origin
Italy
You may be interested in
Merlett Plastics Clear PUR Reinforced Flexible Ducting, 10m, 20mm Bend RadiusBrand: Merlett Plastics
AED 2,622.30Each (ex VAT)