RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 38mm Bend Radius
RS Stock No.: 362-2164Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
38mm
Length
10m
Material
PUR
Outer Diameter
43mm
Suitable Applications
Abrasive Material, Chemical, Dust, Granule, Saw Dust
Colour
Transparent
Bend Radius
38mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 38mm Bend Radius
1
P.O.A.
RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 38mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInner Diameter
38mm
Length
10m
Material
PUR
Outer Diameter
43mm
Suitable Applications
Abrasive Material, Chemical, Dust, Granule, Saw Dust
Colour
Transparent
Bend Radius
38mm
Reinforced
Yes
Country of Origin
Italy