
Technical Documents
Specifications
Brand
RS ProInner Diameter
75mm
Length
10m
Material
PUR
Outer Diameter
82mm
Suitable Applications
Abrasive Material, Chemical, Dust, Granule, Saw Dust
Colour
Transparent
Bend Radius
75mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProInner Diameter
75mm
Length
10m
Material
PUR
Outer Diameter
82mm
Suitable Applications
Abrasive Material, Chemical, Dust, Granule, Saw Dust
Colour
Transparent
Bend Radius
75mm
Reinforced
Yes
Country of Origin
Italy