RS PRO Transparent PVC Reinforced Flexible Ducting, 5m, 60mm Bend Radius

RS Stock No.: 327-8290Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

25mm

Length

5m

Material

PVC

Outer Diameter

33.5mm

Suitable Applications

Food, Liquid, Plants, Spirits

Colour

Transparent

Bend Radius

60mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in
RS PRO Hose Pipe, 10 bar, 5 m Long
AED 526.42Each (ex VAT)
View all in Flexible Ducting

Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent PVC Reinforced Flexible Ducting, 5m, 60mm Bend Radius

P.O.A.

RS PRO Transparent PVC Reinforced Flexible Ducting, 5m, 60mm Bend Radius

Stock information temporarily unavailable.

You may be interested in
RS PRO Hose Pipe, 10 bar, 5 m Long
AED 526.42Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

25mm

Length

5m

Material

PVC

Outer Diameter

33.5mm

Suitable Applications

Food, Liquid, Plants, Spirits

Colour

Transparent

Bend Radius

60mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in
RS PRO Hose Pipe, 10 bar, 5 m Long
AED 526.42Each (ex VAT)