RS PRO Type G - British 6 Gang Trailing Socket, 5m Cable, Fused

RS Stock No.: 696-3645Brand: RS PRO
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

6

Socket Type

Type G - British

Cord Length

5m

Switchable

Yes

Corded

Yes

Colour

Black

Fused

Yes

Wired

Yes

Product details

Switched & Fused

You may be interested in
View all in Power Distribution Units

Stock information temporarily unavailable.

P.O.A.

RS PRO Type G - British 6 Gang Trailing Socket, 5m Cable, Fused

P.O.A.

RS PRO Type G - British 6 Gang Trailing Socket, 5m Cable, Fused

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

6

Socket Type

Type G - British

Cord Length

5m

Switchable

Yes

Corded

Yes

Colour

Black

Fused

Yes

Wired

Yes

Product details

Switched & Fused

You may be interested in