RS PRO Type J Thermocouple 20mm Length, 5mm Diameter → +600°C
RS Stock No.: 324-2005Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
5mm
Probe Length
20mm
Probe Material
316 Stainless Steel
Maximum Temperature Sensed
+600°C
Cable Length
2m
Standards Met
RoHS Compliant
Response Time
0.7 s
Country of Origin
France
You may be interested in
RS PRO PTL5R Calibrated Type Type J Thermocouple 12 mm Length, 5 mm Diameter, 0 °C → 600 °C MaxBrand: RS PRO
AED 253.29Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Type J Thermocouple 20mm Length, 5mm Diameter → +600°C
1
P.O.A.
RS PRO Type J Thermocouple 20mm Length, 5mm Diameter → +600°C
Stock information temporarily unavailable.
1
You may be interested in
RS PRO PTL5R Calibrated Type Type J Thermocouple 12 mm Length, 5 mm Diameter, 0 °C → 600 °C MaxBrand: RS PRO
AED 253.29Each (ex VAT)
Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
5mm
Probe Length
20mm
Probe Material
316 Stainless Steel
Maximum Temperature Sensed
+600°C
Cable Length
2m
Standards Met
RoHS Compliant
Response Time
0.7 s
Country of Origin
France
You may be interested in
RS PRO PTL5R Calibrated Type Type J Thermocouple 12 mm Length, 5 mm Diameter, 0 °C → 600 °C MaxBrand: RS PRO
AED 253.29Each (ex VAT)