Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Type K Thermocouple 150mm Length, 1.5mm Diameter → +1100°C

RS Stock No.: 872-2666Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1.5mm

Probe Length

150mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1100°C

Termination Type

Miniature Plug

Standards Met

IEC

Country of Origin

United Kingdom

Product details

Type K Mineral Insulated Thermocouples with Ceramic Plug and Ceramic Socket

Type K thermocouples with insulated hot junction and supplied with a miniature ceramic plug and socket to suit many applications and processes.

310 stainless steel sheath
Diameters available: 1.0, 1.5 and 3.0 mm
Probe temperature range: -40 ºC up to +1100 ºC
White connectors with colour coded dot on body
Conforms to IEC 584 specification

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Type K Thermocouple 150mm Length, 1.5mm Diameter → +1100°C

P.O.A.

RS PRO Type K Thermocouple 150mm Length, 1.5mm Diameter → +1100°C
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1.5mm

Probe Length

150mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1100°C

Termination Type

Miniature Plug

Standards Met

IEC

Country of Origin

United Kingdom

Product details

Type K Mineral Insulated Thermocouples with Ceramic Plug and Ceramic Socket

Type K thermocouples with insulated hot junction and supplied with a miniature ceramic plug and socket to suit many applications and processes.

310 stainless steel sheath
Diameters available: 1.0, 1.5 and 3.0 mm
Probe temperature range: -40 ºC up to +1100 ºC
White connectors with colour coded dot on body
Conforms to IEC 584 specification