Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Type K Thermocouple 1m Length, 1.5mm Diameter → +500°C

RS Stock No.: 370-6470Brand: RS PRO
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1.5mm

Probe Length

1m

Probe Material

Inconel 600

Maximum Temperature Sensed

+500°C

Termination Type

Miniature Plug

Country of Origin

France

Product details

Sheathed type K thermocouples with standard connector, Ø 1.5 mm

Inconel 600 sheathed type K class 1 thermocouples.
Hot solder insulated from the earth.
Marlin standard male connector output with compensated pins.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Type K Thermocouple 1m Length, 1.5mm Diameter → +500°C

P.O.A.

RS PRO Type K Thermocouple 1m Length, 1.5mm Diameter → +500°C
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1.5mm

Probe Length

1m

Probe Material

Inconel 600

Maximum Temperature Sensed

+500°C

Termination Type

Miniature Plug

Country of Origin

France

Product details

Sheathed type K thermocouples with standard connector, Ø 1.5 mm

Inconel 600 sheathed type K class 1 thermocouples.
Hot solder insulated from the earth.
Marlin standard male connector output with compensated pins.