RS PRO Type K Thermocouple 1m Length, 3mm Diameter → +500°C

RS Stock No.: 370-6509Brand: RS PRO
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

1m

Maximum Temperature Sensed

+500°C

Probe Material

Inconel 600

Termination Type

Miniature Plug

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

RS PRO Type K Thermocouple 1m Length, 3mm Diameter → +500°C

P.O.A.

RS PRO Type K Thermocouple 1m Length, 3mm Diameter → +500°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

1m

Maximum Temperature Sensed

+500°C

Probe Material

Inconel 600

Termination Type

Miniature Plug

Country of Origin

France