RS PRO Type K Thermocouple 1m Length, 6mm Diameter → +1200°C
RS Stock No.: 433-4240Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
6mm
Probe Length
1m
Maximum Temperature Sensed
+1200°C
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
RS PRO Type K Thermocouple 1m Length, 6mm Diameter → +1200°C
1
P.O.A.
RS PRO Type K Thermocouple 1m Length, 6mm Diameter → +1200°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
6mm
Probe Length
1m
Maximum Temperature Sensed
+1200°C
Country of Origin
France