RS PRO Type K Thermocouple 250mm Length, 1mm Diameter → +1000°C
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
1mm
Probe Length
250mm
Probe Material
Inconnel 600
Maximum Temperature Sensed
+1000°C
Termination Type
Miniature Plug
Country of Origin
France
Product details
Sheathed type K thermocouples with miniature connector, Ø 1 mm
Inconel 600 sheathed type K class 1 thermocouples.
Hot solder insulated from the earth.
Marlin miniature male connector output with compensated pins.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
1mm
Probe Length
250mm
Probe Material
Inconnel 600
Maximum Temperature Sensed
+1000°C
Termination Type
Miniature Plug
Country of Origin
France
Product details
Sheathed type K thermocouples with miniature connector, Ø 1 mm
Inconel 600 sheathed type K class 1 thermocouples.
Hot solder insulated from the earth.
Marlin miniature male connector output with compensated pins.