RS PRO Type K Thermocouple Wire, 25m, PVC Insulation, +105°C Max, 23/0.2mm
RS Stock No.: 827-5895Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
25m
Insulation Material
PVC
Thermocouple Type
K
Maximum Operating Temperature
+105°C
Core Strands
23/0.2mm
Cable Shape
Flat Pair
Number of Strands
23
Standards Met
IEC
Country of Origin
United Kingdom
You may be interested in
RS PRO Type K Thermocouple Cable/Wire, Screened 25 m, Polyvinyl Chloride Insulation, 105 °C Max, 13 StrandsBrand: RS PRO
AED 384.52Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Type K Thermocouple Wire, 25m, PVC Insulation, +105°C Max, 23/0.2mm
1
P.O.A.
RS PRO Type K Thermocouple Wire, 25m, PVC Insulation, +105°C Max, 23/0.2mm
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Type K Thermocouple Cable/Wire, Screened 25 m, Polyvinyl Chloride Insulation, 105 °C Max, 13 StrandsBrand: RS PRO
AED 384.52Each (ex VAT)
Technical Document
Specifications
Brand
RS ProLength
25m
Insulation Material
PVC
Thermocouple Type
K
Maximum Operating Temperature
+105°C
Core Strands
23/0.2mm
Cable Shape
Flat Pair
Number of Strands
23
Standards Met
IEC
Country of Origin
United Kingdom
You may be interested in
RS PRO Type K Thermocouple Cable/Wire, Screened 25 m, Polyvinyl Chloride Insulation, 105 °C Max, 13 StrandsBrand: RS PRO
AED 384.52Each (ex VAT)