RS PRO UV Safety Glasses, Clear
RS Stock No.: 751-6791Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Scratch Resistant
Yes
Series
2HCA
Frame Material
Nylon
Country of Origin
China
You may be interested in
Portwest Profile Safety Glasses, Anti-Scratch, UV Resistant, Bronze Polycarbonate LensBrand: Portwest
AED 37.02Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO UV Safety Glasses, Clear
1
P.O.A.
RS PRO UV Safety Glasses, Clear
Stock information temporarily unavailable.
1
You may be interested in
Portwest Profile Safety Glasses, Anti-Scratch, UV Resistant, Bronze Polycarbonate LensBrand: Portwest
AED 37.02Each (ex VAT)
Technical Document
Specifications
Brand
RS ProLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Scratch Resistant
Yes
Series
2HCA
Frame Material
Nylon
Country of Origin
China
You may be interested in
Portwest Profile Safety Glasses, Anti-Scratch, UV Resistant, Bronze Polycarbonate LensBrand: Portwest
AED 37.02Each (ex VAT)