RS PRO Vinyl Tool Bag 210mm x 114mm x 51mm (Closed)
RS Stock No.: 707-7329Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProMaterial
Vinyl
Length Closed
210mm
Width Closed
114mm
Depth Closed
51mm
Lock Type
Zipper
Width
114mm
Length
210.0mm
Depth
51.0mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Vinyl Tool Bag 210mm x 114mm x 51mm (Closed)
1
P.O.A.
RS PRO Vinyl Tool Bag 210mm x 114mm x 51mm (Closed)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProMaterial
Vinyl
Length Closed
210mm
Width Closed
114mm
Depth Closed
51mm
Lock Type
Zipper
Width
114mm
Length
210.0mm
Depth
51.0mm