RS PRO Waterproof Metal Equipment case, 308 x 206 x 166mm

RS Stock No.: 230-958Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Internal Height

285 mm

Internal Width

182 mm

Internal Depth

163mm

Internal Dimensions

285 x 182 x 163mm

External Height

308 mm

External Width

206 mm

External Depth

166mm

External Dimensions

308 x 206 x 166mm

Foam

No

Watertight or Waterproof

Yes

Wheels

No

Colour

Grey

Material Type

Metal

Dividers

No

Lockable

Yes

IP Rating

IP65

Weight

1.8kg

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Waterproof Metal Equipment case, 308 x 206 x 166mm

P.O.A.

RS PRO Waterproof Metal Equipment case, 308 x 206 x 166mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Internal Height

285 mm

Internal Width

182 mm

Internal Depth

163mm

Internal Dimensions

285 x 182 x 163mm

External Height

308 mm

External Width

206 mm

External Depth

166mm

External Dimensions

308 x 206 x 166mm

Foam

No

Watertight or Waterproof

Yes

Wheels

No

Colour

Grey

Material Type

Metal

Dividers

No

Lockable

Yes

IP Rating

IP65

Weight

1.8kg

Country of Origin

United Kingdom

You may be interested in