RS PRO Wedge Filament Indicator Lamp, Clear, 12 V, 217 mA, 1000h

RS Stock No.: 106-228Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12 V

Lamp Base

Wedge

Current Rating

217 mA

Diameter

10.29mm

Lamp Size

T3 1/4

Length

27.7 mm

Lens Colour

Clear

Luminosity

22.6 lm

Life Hours

1000h

You may be interested in
RS PRO Indicator Light, Clear, 6.3 V, 150mA
AED 3.033Each (In a Pack of 10) (ex VAT)
View all in Incandescent Light Bulbs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Wedge Filament Indicator Lamp, Clear, 12 V, 217 mA, 1000h

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Wedge Filament Indicator Lamp, Clear, 12 V, 217 mA, 1000h

Stock information temporarily unavailable.

You may be interested in
RS PRO Indicator Light, Clear, 6.3 V, 150mA
AED 3.033Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12 V

Lamp Base

Wedge

Current Rating

217 mA

Diameter

10.29mm

Lamp Size

T3 1/4

Length

27.7 mm

Lens Colour

Clear

Luminosity

22.6 lm

Life Hours

1000h

You may be interested in
RS PRO Indicator Light, Clear, 6.3 V, 150mA
AED 3.033Each (In a Pack of 10) (ex VAT)