RS PRO White 0.597 mm² Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

RS Stock No.: 526-7876Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.597 mm²

Sheath Colour

White

American Wire Gauge

20

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

1.35mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.2 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in
White PTFE equipment wire,20awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO White, Polytetrafluoroethylene
AED 1,293.771 Reel of 100 Metres (ex VAT)
View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

RS PRO White 0.597 mm² Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

P.O.A.

RS PRO White 0.597 mm² Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

Stock information temporarily unavailable.

You may be interested in
White PTFE equipment wire,20awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO White, Polytetrafluoroethylene
AED 1,293.771 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.597 mm²

Sheath Colour

White

American Wire Gauge

20

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

1.35mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.2 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in
White PTFE equipment wire,20awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO White, Polytetrafluoroethylene
AED 1,293.771 Reel of 100 Metres (ex VAT)