RS PRO White Acetal Rod, 1m x 22mm Diameter

RS Stock No.: 514-506Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

22mm

Density

1.42g/cm³

Tensile Strength

70 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Hardness

M 90 Rockwell

Elongation

25%

Water Absorption

0.5%

Polymer Type

Homopolymer

You may be interested in
RS PRO
AED 426.431 Lot of 2 (ex VAT)
View all in Plastic Rods

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO White Acetal Rod, 1m x 22mm Diameter

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO White Acetal Rod, 1m x 22mm Diameter

Stock information temporarily unavailable.

You may be interested in
RS PRO
AED 426.431 Lot of 2 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

22mm

Density

1.42g/cm³

Tensile Strength

70 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Hardness

M 90 Rockwell

Elongation

25%

Water Absorption

0.5%

Polymer Type

Homopolymer

You may be interested in
RS PRO
AED 426.431 Lot of 2 (ex VAT)