RS PRO White Acetal Rod, 1m x 70mm Diameter
RS Stock No.: 514-366Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
White
Length
1m
Material
Acetal
Form
Rod
Rod Diameter
70mm
Density
1.41g/cm³
Tensile Strength
60 MPa
Maximum Operating Temperature
+100°C
Flammability Rating
UL 94 HB
Polymer Type
Copolymer
Hardness
M 86 Rockwell
Elongation
30%
Water Absorption
0.5%
Stock information temporarily unavailable.
P.O.A.
RS PRO White Acetal Rod, 1m x 70mm Diameter
1
P.O.A.
RS PRO White Acetal Rod, 1m x 70mm Diameter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProColour
White
Length
1m
Material
Acetal
Form
Rod
Rod Diameter
70mm
Density
1.41g/cm³
Tensile Strength
60 MPa
Maximum Operating Temperature
+100°C
Flammability Rating
UL 94 HB
Polymer Type
Copolymer
Hardness
M 86 Rockwell
Elongation
30%
Water Absorption
0.5%