Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Grille, Parallel Slat, 140 x 140mm

RS Stock No.: 272-277Brand: RS PRO
brand-logo
View all in Ventilation Grilles

Technical Document

Specifications

Brand

RS Pro

Dimensions

140 x 140mm

Slat Configuration

Parallel

Colour

White

Height

140mm

Width

140mm

Product details

Wall Grilles

Low cost white fixed louvre wall grille for indoor or outdoor use and a white shutter with gravity flaps to protect against backdraught. The shutter fixes to exterior walls using holes provided.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White Grille, Parallel Slat, 140 x 140mm

P.O.A.

RS PRO White Grille, Parallel Slat, 140 x 140mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Dimensions

140 x 140mm

Slat Configuration

Parallel

Colour

White

Height

140mm

Width

140mm

Product details

Wall Grilles

Low cost white fixed louvre wall grille for indoor or outdoor use and a white shutter with gravity flaps to protect against backdraught. The shutter fixes to exterior walls using holes provided.

You may be interested in