RS PRO White Hook Up Wire, 18 AWG, 16/0.25 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProSheath Colour
White
Cable Shape
Multicore
American Wire Gauge
18 AWG
Core Strands
16/0.25 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
2.79mm
Maximum Operating Temperature
+105 (AWM/Style 1015)°C
Conductor Material
Copper
Wire Style
UL1015
Standards Met
CSA TEW 105C 600V FT1, cUL 1015 MTW, RoHS Guide Line, UL MTW 90C DRY/60C WET/600V
Shield Type
Tinned Copper
Insulation Wall Thickness
0.81mm
Size of Strands
0.25 mm
Number of Strands
16
Country of Origin
China
Product details
RS UL1015 Hookup Wire 100m
The UL1015 hook up wire comes in a 100m reel. It is designed for general applications, for internal appliance wiring where there is exposure to oil at temperatures not in excess of +60°C.
Single multi construction
Tinned copper construction
PVC jacket
Standards
RoHS, UL
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSheath Colour
White
Cable Shape
Multicore
American Wire Gauge
18 AWG
Core Strands
16/0.25 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
2.79mm
Maximum Operating Temperature
+105 (AWM/Style 1015)°C
Conductor Material
Copper
Wire Style
UL1015
Standards Met
CSA TEW 105C 600V FT1, cUL 1015 MTW, RoHS Guide Line, UL MTW 90C DRY/60C WET/600V
Shield Type
Tinned Copper
Insulation Wall Thickness
0.81mm
Size of Strands
0.25 mm
Number of Strands
16
Country of Origin
China
Product details
RS UL1015 Hookup Wire 100m
The UL1015 hook up wire comes in a 100m reel. It is designed for general applications, for internal appliance wiring where there is exposure to oil at temperatures not in excess of +60°C.
Single multi construction
Tinned copper construction
PVC jacket
Standards
RoHS, UL