RS PRO White Nylon Rod, 1m x 28mm Diameter

RS Stock No.: 514-758Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

28mm

Density

1.14g/cm³

Tensile Strength

60 (Wet) MPa, 80 (Dry) MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL HB

Elongation

150%

Water Absorption

8.5%

You may be interested in
RS PRO White Nylon Rod, 1 m x 30 mm Diameter
AED 500.801 Lot of 2 (ex VAT)
View all in Plastic Rods

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO White Nylon Rod, 1m x 28mm Diameter

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO White Nylon Rod, 1m x 28mm Diameter

Stock information temporarily unavailable.

You may be interested in
RS PRO White Nylon Rod, 1 m x 30 mm Diameter
AED 500.801 Lot of 2 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

28mm

Density

1.14g/cm³

Tensile Strength

60 (Wet) MPa, 80 (Dry) MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL HB

Elongation

150%

Water Absorption

8.5%

You may be interested in
RS PRO White Nylon Rod, 1 m x 30 mm Diameter
AED 500.801 Lot of 2 (ex VAT)