
Technical Documents
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
White
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
20mA
Intensity
100mcd
Length
18.8mm
Country of Origin
United Kingdom
Product Details
Stock information temporarily unavailable.
AED 44.73
AED 44.73 Each (ex VAT)
AED 46.97
AED 46.97 Each (inc. VAT)
1
AED 44.73
AED 44.73 Each (ex VAT)
AED 46.97
AED 46.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 44.73 |
| 25 - 49 | AED 39.86 |
| 50 - 99 | AED 35.20 |
| 100+ | AED 30.82 |
Technical Documents
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
White
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
20mA
Intensity
100mcd
Length
18.8mm
Country of Origin
United Kingdom
Product Details