RS PRO White Plastic Sheet, 500mm x 500mm x 25mm
RS Stock No.: 137-657Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
White
Length
500mm
Width
500mm
Thickness
25mm
Material
Polyethylene (PE)
Density
0.95 → 0.96g/cm³
Tensile Strength
25 MPa
Hardness
50 Ball Indentation
Flammability Rating
UL 94 HB
Water Absorption
0.02%
Maximum Operating Temperature
+90°C
Elongation
350%
Stock information temporarily unavailable.
P.O.A.
RS PRO White Plastic Sheet, 500mm x 500mm x 25mm
1
P.O.A.
RS PRO White Plastic Sheet, 500mm x 500mm x 25mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProColour
White
Length
500mm
Width
500mm
Thickness
25mm
Material
Polyethylene (PE)
Density
0.95 → 0.96g/cm³
Tensile Strength
25 MPa
Hardness
50 Ball Indentation
Flammability Rating
UL 94 HB
Water Absorption
0.02%
Maximum Operating Temperature
+90°C
Elongation
350%