RS PRO White Silicone Rubber Sheet, 1m x 600mm x 6mm
RS Stock No.: 303-2325Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
White
Density
0.25g/cm³
Length
1m
Width
600mm
Thickness
6mm
Suitability
Cold Water, Ethylene Glycol, Hot Water
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-60°C
Stock information temporarily unavailable.
P.O.A.
RS PRO White Silicone Rubber Sheet, 1m x 600mm x 6mm
1
P.O.A.
RS PRO White Silicone Rubber Sheet, 1m x 600mm x 6mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProColour
White
Density
0.25g/cm³
Length
1m
Width
600mm
Thickness
6mm
Suitability
Cold Water, Ethylene Glycol, Hot Water
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-60°C