
Technical Document
Specifications
Brand
RS ProColour
White
Density
0.25g/cm³
Length
1m
Adhesive Backing
Yes
Width
600mm
Thickness
1.5mm
Suitability
Cold Water, Ethylene Glycol, Hot Water
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-60°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProColour
White
Density
0.25g/cm³
Length
1m
Adhesive Backing
Yes
Width
600mm
Thickness
1.5mm
Suitability
Cold Water, Ethylene Glycol, Hot Water
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-60°C