RS PRO Wire, 0.7mm Solder, 227°C Melting Point

Technical Document
Specifications
Brand
RS ProWire Diameter
0.7mm
Product Form
Wire
Melting Point
227°C
Percent Tin
80 → 100%
Flux Type
Rosin
Flux Content Percent
3%
Percent Copper
0.45 → 0.85%
Country of Origin
United Kingdom
Product details
Lead Free Mini Solder Reels
Compatible with existing surface finishes and processes
Smooth joints
Cost effective alloy
Rosin Based
Non corrosive
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProWire Diameter
0.7mm
Product Form
Wire
Melting Point
227°C
Percent Tin
80 → 100%
Flux Type
Rosin
Flux Content Percent
3%
Percent Copper
0.45 → 0.85%
Country of Origin
United Kingdom
Product details
Lead Free Mini Solder Reels
Compatible with existing surface finishes and processes
Smooth joints
Cost effective alloy
Rosin Based
Non corrosive