RS PRO Wire Stripper, 6mm Min, 40mm Max, 165 mm Overall
RS Stock No.: 663-623Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCable Type
Round
Stripping Range
6 → 40mm
Minimum Size
6mm
Maximum Size
40mm
Overall Length
165 mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Wire Stripper, 6mm Min, 40mm Max, 165 mm Overall
1
P.O.A.
RS PRO Wire Stripper, 6mm Min, 40mm Max, 165 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProCable Type
Round
Stripping Range
6 → 40mm
Minimum Size
6mm
Maximum Size
40mm
Overall Length
165 mm