RS PRO x 3mm Thick, 25 in pack

RS Stock No.: 685-1227Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Thickness

3mm

Number in Pack

25

Maximum Safe Speed

6600rpm

You may be interested in
Norton Ceramic Abrasive Disc, 230 mm, Coarse Grade, P150 Grit
AED 121.506Each (In a Pack of 5) (ex VAT)
Norton Ceramic Abrasive Disc, 230 mm, Coarse Grade, P36 Grit
AED 103.868Each (In a Pack of 5) (ex VAT)
View all in Abrasive Discs

Stock information temporarily unavailable.

P.O.A.

RS PRO x 3mm Thick, 25 in pack

P.O.A.

RS PRO x 3mm Thick, 25 in pack

Stock information temporarily unavailable.

You may be interested in
Norton Ceramic Abrasive Disc, 230 mm, Coarse Grade, P150 Grit
AED 121.506Each (In a Pack of 5) (ex VAT)
Norton Ceramic Abrasive Disc, 230 mm, Coarse Grade, P36 Grit
AED 103.868Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thickness

3mm

Number in Pack

25

Maximum Safe Speed

6600rpm

You may be interested in
Norton Ceramic Abrasive Disc, 230 mm, Coarse Grade, P150 Grit
AED 121.506Each (In a Pack of 5) (ex VAT)
Norton Ceramic Abrasive Disc, 230 mm, Coarse Grade, P36 Grit
AED 103.868Each (In a Pack of 5) (ex VAT)