Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Yellow 0.3 mm² Equipment Wire, 3/0.07 mm, 100m, PVC Insulation

RS Stock No.: 168-2861Brand: RS PRO
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.3 mm²

Sheath Colour

Yellow

Cable Shape

Single Core

Core Strands

3/0.07 mm

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Size of Strands

0.07 mm

Number of Strands

3

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow 0.3 mm² Equipment Wire, 3/0.07 mm, 100m, PVC Insulation

P.O.A.

RS PRO Yellow 0.3 mm² Equipment Wire, 3/0.07 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.3 mm²

Sheath Colour

Yellow

Cable Shape

Single Core

Core Strands

3/0.07 mm

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Size of Strands

0.07 mm

Number of Strands

3

Country of Origin

France

You may be interested in