RS PRO Yellow Nitrile Rubber Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Reusable Gloves,
RS Stock No.: 475-754Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGlove Size
8.5, Medium
Primary Glove Application
Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
Nitrile Rubber
Main Colour of Glove
Yellow
Number of Gloves
20
You may be interested in
Mapa ULTRANITRIL 485 Green Nitrile Chemical Resistant Work Gloves, Size 8, Nitrile CoatingBrand: Mapa
AED 160.471 Bag of 12 Pairs (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Yellow Nitrile Rubber Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Reusable Gloves,
1
P.O.A.
RS PRO Yellow Nitrile Rubber Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Reusable Gloves,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Mapa ULTRANITRIL 485 Green Nitrile Chemical Resistant Work Gloves, Size 8, Nitrile CoatingBrand: Mapa
AED 160.471 Bag of 12 Pairs (ex VAT)
Technical Document
Specifications
Brand
RS ProGlove Size
8.5, Medium
Primary Glove Application
Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
Nitrile Rubber
Main Colour of Glove
Yellow
Number of Gloves
20
You may be interested in
Mapa ULTRANITRIL 485 Green Nitrile Chemical Resistant Work Gloves, Size 8, Nitrile CoatingBrand: Mapa
AED 160.471 Bag of 12 Pairs (ex VAT)