
Technical Documents
Specifications
Brand
RS ProVoltage Rating
110V ac
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
6mA
Intensity
40mcd
Length
22.5mm
Country of Origin
United Kingdom
Product Details
Stock information temporarily unavailable.
AED 45.64
AED 45.64 Each (ex VAT)
AED 47.92
AED 47.92 Each (inc. VAT)
1
AED 45.64
AED 45.64 Each (ex VAT)
AED 47.92
AED 47.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 45.64 |
| 25 - 49 | AED 44.24 |
| 50 - 99 | AED 43.12 |
| 100+ | AED 42.21 |
Technical Documents
Specifications
Brand
RS ProVoltage Rating
110V ac
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
6mA
Intensity
40mcd
Length
22.5mm
Country of Origin
United Kingdom
Product Details